IS64WV51216EDBLL-10CTLA3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 478,06985 Kč
Datasheet
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV51216EDBLL-10CTLA3

DigiKey Part Number
IS64WV51216EDBLL-10CTLA3-ND
Manufacturer
Manufacturer Product Number
IS64WV51216EDBLL-10CTLA3
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS64WV51216EDBLL-10CTLA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS64WV51216BLL-10CTLA3ISSI, Integrated Silicon Solution Inc0IS64WV51216BLL-10CTLA3-ND478,06985 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135367,74578 Kč49 645,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:367,74578 Kč
Unit Price with VAT:444,97239 Kč