Similar

IS64WV51216BLL-10CTLA3 | |
|---|---|
DigiKey Part Number | IS64WV51216BLL-10CTLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV51216BLL-10CTLA3 |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS64WV51216EDBLL-10CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV51216EDBLL-10CTLA3-ND | 367,74578 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 478,06985 Kč | 64 539,43 Kč |
| Unit Price without VAT: | 478,06985 Kč |
|---|---|
| Unit Price with VAT: | 578,46452 Kč |


