
ACS770KCB-150B-PFF-T | |
---|---|
DigiKey Part Number | 620-1540-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS770KCB-150B-PFF-T |
Description | CURRENT SENSOR HE/OL 150A 5-CB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS770KCB-150B-PFF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.3mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.6% | |
Voltage - Supply | 5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,72000 Kč | 168,72 Kč |
5 | 152,43400 Kč | 762,17 Kč |
10 | 146,33100 Kč | 1 463,31 Kč |
34 | 136,79794 Kč | 4 651,13 Kč |
68 | 132,01926 Kč | 8 977,31 Kč |
102 | 129,40735 Kč | 13 199,55 Kč |
510 | 120,25404 Kč | 61 329,56 Kč |
1 020 | 116,84262 Kč | 119 179,47 Kč |
Unit Price without VAT: | 168,72000 Kč |
---|---|
Unit Price with VAT: | 204,15120 Kč |