
ACS773KCB-150B-PFF-T | |
|---|---|
DigiKey Part Number | 620-ACS773KCB-150B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS773KCB-150B-PFF-T |
Description | CURRENT SENSOR HE 150A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS773KCB-150B-PFF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8.8mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | ±1.7% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 5 | 148,03600 Kč | 740,18 Kč |
| 10 | 142,07200 Kč | 1 420,72 Kč |
| 34 | 132,72588 Kč | 4 512,68 Kč |
| 68 | 128,03529 Kč | 8 706,40 Kč |
| 102 | 125,47333 Kč | 12 798,28 Kč |
| 510 | 116,49237 Kč | 59 411,11 Kč |
| 1 020 | 113,14505 Kč | 115 407,95 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |


