
ACS773KCB-150B-SMT-T | |
|---|---|
DigiKey Part Number | 620-ACS773KCB-150B-SMT-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS773KCB-150B-SMT-T |
Description | CURRENT SENSOR HE 150A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8.8mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, SMT | |
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 5 | 183,01800 Kč | 915,09 Kč |
| 10 | 175,81600 Kč | 1 758,16 Kč |
| 25 | 167,21120 Kč | 4 180,28 Kč |
| 50 | 161,33600 Kč | 8 066,80 Kč |
| 306 | 148,17245 Kč | 45 340,77 Kč |
| 612 | 143,87232 Kč | 88 049,86 Kč |
| 1 224 | 139,92594 Kč | 171 269,35 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |




