SQR-SD4S8G3K2SNBB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 4 645,36000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 841,01000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 644,09000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 368,62000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 548,17000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 254,19000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 051,12000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 051,12000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 485,69000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 280,82000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 1 074,01000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 977,88000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 2 898,69000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 3 310,23000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4S8G3K2SNBB

DigiKey Part Number
2084-SQR-SD4S8G3K2SNBB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4S8G3K2SNBB
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes