Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4S32G3K2HNAG | |
|---|---|
DigiKey Part Number | 2084-SQR-SD4S32G3K2HNAG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4S32G3K2HNAG |
Description | SODIMM D4 3200 32GB (0-85) 2GX8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 645,36000 Kč | 4 645,36 Kč |
| Unit Price without VAT: | 4 645,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 620,88560 Kč |




