
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,01000 Kč | 1 074,01 Kč |
| Unit Price without VAT: | 1 074,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,55210 Kč |

