AD4S320038G22-BHYD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 1
Unit Price: 2 010,56000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 20 009,83000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 22 502,09000 Kč

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 14 210,82000 Kč

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 2 267,78000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 6 615,63000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 77
Unit Price: 7 474,24000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 18 777,07930 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 18 733,37000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 10 711,92000 Kč
Datasheet
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S320038G22-BHYD

DigiKey Part Number
4670-AD4S320038G22-BHYD-ND
Manufacturer
Manufacturer Product Number
AD4S320038G22-BHYD
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 221,35000 Kč8 221,35 Kč
107 560,77100 Kč75 607,71 Kč
257 307,57280 Kč182 689,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8 221,35000 Kč
Unit Price with VAT:9 947,83350 Kč