




MTA8ATF1G64HZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA8ATF1G64HZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA8ATF1G64HZ-3G2R1 |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 474,24000 Kč | 7 474,24 Kč |
| 10 | 6 874,91300 Kč | 68 749,13 Kč |
| 25 | 6 644,86760 Kč | 166 121,69 Kč |
| Unit Price without VAT: | 7 474,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 043,83040 Kč |





