Memory Module DDR4 SDRAM 8GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.27247S.001

DigiKey Part Number
1582-D22.27247S.001-ND
Manufacturer
Manufacturer Product Number
D22.27247S.001
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 009,83000 Kč20 009,83 Kč
1018 378,03800 Kč183 780,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20 009,83000 Kč
Unit Price with VAT:24 211,89430 Kč