Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4S0-8GS1NCEM | |
|---|---|
DigiKey Part Number | 4265-M4S0-8GS1NCEM-ND |
Manufacturer | |
Manufacturer Product Number | M4S0-8GS1NCEM |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4F08QD8BNWEME | ATP Electronics, Inc. | 1 | 1282-A4F08QD8BNWEME-ND | 1 608,45000 Kč | Parametric Equivalent |
| AD4S320038G22-BADZ | ADATA | 0 | 4670-AD4S320038G22-BADZ-ND | 0,00000 Kč | Parametric Equivalent |
| AD4S320038G22-BHYD | ADATA | 0 | 4670-AD4S320038G22-BHYD-ND | 8 221,35000 Kč | Parametric Equivalent |
| AQD-SD4U8GN32-SE | Advantech Corporation | 0 | 2084-AQD-SD4U8GN32-SE-ND | 0,00000 Kč | Parametric Equivalent |
| AQD-SD4U8GN32-SE2 | Advantech Corporation | 0 | 2084-AQD-SD4U8GN32-SE2-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 210,82000 Kč | 14 210,82 Kč |
| Unit Price without VAT: | 14 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 17 195,09220 Kč |













