SQR-SD4I8G3K2HNBG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 18 733,37000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 10 711,92000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 14 093,44000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 13 606,07000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 11 814,52000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 10 215,32000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 7 059,11000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 12 929,31000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 361,30000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 361,30000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 11 641,29000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 9 928,06000 Kč
Datasheet
New Product
Image for SQR-SD4I8G3K2HNBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4I8G3K2HNBG

DigiKey Part Number
2084-SQR-SD4I8G3K2HNBG-ND
Manufacturer
Manufacturer Product Number
SQR-SD4I8G3K2HNBG
Description
260PIN SODIMM DDR4 3200 8GB 1.2V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 245,91000 Kč8 245,91 Kč
Manufacturers Standard Package
Unit Price without VAT:8 245,91000 Kč
Unit Price with VAT:9 977,55110 Kč