Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4N8G3K2NEBHB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD4N8G3K2NEBHB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4N8G3K2NEBHB |
Description | 260PIN ECC SODIMM DDR4 3200 8GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 641,29000 Kč | 11 641,29 Kč |
| Unit Price without VAT: | 11 641,29000 Kč |
|---|---|
| Unit Price with VAT: | 14 085,96090 Kč |




