Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALD2732ASAL | |
|---|---|
DigiKey Part Number | 1014-1246-ND |
Manufacturer | |
Manufacturer Product Number | ALD2732ASAL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 600 µV |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8030ARZ | Analog Devices Inc. | 473 | 505-AD8030ARZ-ND | 95,75000 Kč | Similar |
| AD8030ARZ-REEL | Analog Devices Inc. | 1 405 | 505-AD8030ARZ-REELCT-ND | 95,75000 Kč | Similar |
| AD8030ARZ-REEL7 | Analog Devices Inc. | 988 | AD8030ARZ-REEL7CT-ND | 95,75000 Kč | Similar |
| AD8032ARZ | Analog Devices Inc. | 2 610 | 505-AD8032ARZ-ND | 126,20000 Kč | Similar |
| AD8032ARZ-REEL | Analog Devices Inc. | 881 | 505-AD8032ARZ-REELCT-ND | 126,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 320,78220 Kč | 16 039,11 Kč |
| Unit Price without VAT: | 320,78220 Kč |
|---|---|
| Unit Price with VAT: | 388,14646 Kč |


