AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8042ARZ-REEL7

DigiKey Part Number
505-AD8042ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8042ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8042ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8042ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8042ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
225V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
170 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
3 mV
Current - Supply
6mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,35000 Kč131,35 Kč
10100,91400 Kč1 009,14 Kč
2593,27680 Kč2 331,92 Kč
10084,89470 Kč8 489,47 Kč
25084,38104 Kč21 095,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,50159 Kč76 501,59 Kč
2 00074,86917 Kč149 738,34 Kč
Manufacturers Standard Package
Unit Price without VAT:131,35000 Kč
Unit Price with VAT:158,93350 Kč