
AD8041ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8041ARZ-REEL7TR-ND - Tape & Reel (TR) AD8041ARZ-REEL7CT-ND - Cut Tape (CT) AD8041ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8041ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8041ARZ-REEL7 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 170 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6642MA/NOPB | Texas Instruments | 816 | LMH6642MA/NOPB-ND | 50,47000 Kč | Similar |
| MAX4213ESA+ | Analog Devices Inc./Maxim Integrated | 442 | MAX4213ESA+-ND | 179,57000 Kč | Similar |
| MAX4215ESA+ | Analog Devices Inc./Maxim Integrated | 119 | MAX4215ESA+-ND | 189,99000 Kč | Similar |
| OPA832ID | Rochester Electronics, LLC | 36 560 | 2156-OPA832ID-ND | 41,29388 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 25 | 87,63480 Kč | 2 190,87 Kč |
| 100 | 79,65130 Kč | 7 965,13 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,66721 Kč | 71 667,21 Kč |
| 2 000 | 70,11400 Kč | 140 228,00 Kč |
| 3 000 | 69,33620 Kč | 208 008,60 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |



