
OPA832ID | |
|---|---|
DigiKey Part Number | 296-17325-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA832ID |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA832ID Models |
Category | Slew Rate 350V/µs |
Manufacturer Texas Instruments | Current - Supply 4.25 mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.8V ~ 11V, ±1.4V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 99 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 37,25627 Kč | 27 942,20 Kč |
| Unit Price without VAT: | 37,25627 Kč |
|---|---|
| Unit Price with VAT: | 45,08009 Kč |


