
AD8052ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8052ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8052ARZ-REELCT-ND - Cut Tape (CT) 505-AD8052ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8052ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8052ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 4.8mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,56000 Kč | 119,56 Kč |
| 10 | 91,54600 Kč | 915,46 Kč |
| 25 | 84,52000 Kč | 2 113,00 Kč |
| 100 | 76,80720 Kč | 7 680,72 Kč |
| 250 | 76,00736 Kč | 19 001,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,16070 Kč | 167 901,75 Kč |
| Unit Price without VAT: | 119,56000 Kč |
|---|---|
| Unit Price with VAT: | 144,66760 Kč |



