
AD8042ARZ | |
|---|---|
DigiKey Part Number | AD8042ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8042ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8042ARZ Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 225V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 170 MHz | Base Product Number |
Current - Input Bias 1.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 123,86700 Kč | 1 238,67 Kč |
| 98 | 104,82929 Kč | 10 273,27 Kč |
| 196 | 101,07857 Kč | 19 811,40 Kč |
| 294 | 99,20054 Kč | 29 164,96 Kč |
| 588 | 96,44546 Kč | 56 709,93 Kč |
| 1 078 | 94,43918 Kč | 101 805,44 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |








