



230/ 2 | |
|---|---|
DigiKey Part Number | 2098-230/2-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 2 |
Description | CONN TERM STRIP 2POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Adels-Contact | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Natural |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.315" (8.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C |
Current Rating (Amps) 24A | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Voltage Rating 450V | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,19440 Kč | 309,72 Kč |
| 100 | 5,58760 Kč | 558,76 Kč |
| 250 | 4,91604 Kč | 1 229,01 Kč |
| 500 | 4,50366 Kč | 2 251,83 Kč |
| 3 000 | 3,76361 Kč | 11 290,83 Kč |
| 6 000 | 3,57642 Kč | 21 458,52 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









