



230/ 4 | |
|---|---|
DigiKey Part Number | 2098-230/4-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 4 |
Description | CONN TERM STRIP 4POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Adels-Contact | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Natural |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.315" (8.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C |
Current Rating (Amps) 24A | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Voltage Rating 450V | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 12,61560 Kč | 315,39 Kč |
| 50 | 11,37680 Kč | 568,84 Kč |
| 100 | 10,29740 Kč | 1 029,74 Kč |
| 250 | 9,13076 Kč | 2 282,69 Kč |
| 500 | 8,42818 Kč | 4 214,09 Kč |
| 1 000 | 7,86081 Kč | 7 860,81 Kč |
| 5 000 | 6,95580 Kč | 34 779,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |






