



ES0800/04DSFB | |
|---|---|
DigiKey Part Number | ED2997-ND |
Manufacturer | |
Manufacturer Product Number | ES0800/04DSFB |
Description | CONN TERM STRIP 4CIRC 0.315" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer On Shore Technology Inc. | Voltage Rating 300V |
Series | Wire Gauge 14-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature -33°C ~ 105°C |
Pitch 0.315" (8.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE1WPR/04 | Altech Corporation | 18 610 | 1920-1400-ND | 1,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 17,36960 Kč | 434,24 Kč |
| 50 | 15,68140 Kč | 784,07 Kč |
| 100 | 14,23240 Kč | 1 423,24 Kč |
| 300 | 12,41613 Kč | 3 724,84 Kč |
| 500 | 11,75174 Kč | 5 875,87 Kč |
| 1 000 | 11,00778 Kč | 11 007,78 Kč |
| 5 000 | 9,82883 Kč | 49 144,15 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







