1 Circuit Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

230/ 1

DigiKey Part Number
2098-230/1-ND
Manufacturer
Manufacturer Product Number
230/ 1
Description
CONN TERM STRIP 1POS SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
1
Number of Wire Entries
2
Pitch
-
Number of Rows
2
Current Rating (Amps)
24A
Voltage Rating
450V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-40°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,07400 Kč40,74 Kč
253,56960 Kč89,24 Kč
503,22100 Kč161,05 Kč
1002,89980 Kč289,98 Kč
2502,53572 Kč633,93 Kč
5002,30726 Kč1 153,63 Kč
1 0002,11744 Kč2 117,44 Kč
5 0001,80499 Kč9 024,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč