



230/ 3 | |
|---|---|
DigiKey Part Number | 2098-230/3-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 3 |
Description | CONN TERM STRIP 3POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Adels-Contact | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Natural |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.315" (8.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C |
Current Rating (Amps) 24A | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Voltage Rating 450V | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 50 | 8,20600 Kč | 410,30 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,54296 Kč | 1 635,74 Kč |
| 500 | 6,01466 Kč | 3 007,33 Kč |
| 2 000 | 5,24173 Kč | 10 483,46 Kč |
| 6 000 | 4,83895 Kč | 29 033,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |













