
1776296-3 | |
|---|---|
DigiKey Part Number | A145082-ND |
Manufacturer | |
Manufacturer Product Number | 1776296-3 |
Description | CONN TERM STRIP 3CIRC 0.394" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776296-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 10-24 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -35°C ~ 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 40,40840 Kč | 1 010,21 Kč |
| 50 | 36,69620 Kč | 1 834,81 Kč |
| 100 | 33,59470 Kč | 3 359,47 Kč |
| 250 | 30,34716 Kč | 7 586,79 Kč |
| 500 | 28,44516 Kč | 14 222,58 Kč |
| 1 000 | 26,93917 Kč | 26 939,17 Kč |
| 5 000 | 24,58862 Kč | 122 943,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |




