
3801/14 100 | |
|---|---|
DigiKey Part Number | 3M157932-100-ND |
Manufacturer | |
Manufacturer Product Number | 3801/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,98000 Kč | 2 048,98 Kč |
| 2 | 1 857,27500 Kč | 3 714,55 Kč |
| 3 | 1 753,33333 Kč | 5 260,00 Kč |
| 5 | 1 630,45200 Kč | 8 152,26 Kč |
| 7 | 1 554,33143 Kč | 10 880,32 Kč |
| 10 | 1 477,58700 Kč | 14 775,87 Kč |
| Unit Price without VAT: | 2 048,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 479,26580 Kč |








