
3302/26 100 | |
|---|---|
DigiKey Part Number | 3M157841-100-ND 19-3302/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/26 100 |
Description | CBL RIBN 26COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 5 | 50,56400 Kč | 252,82 Kč |
| 10 | 45,86000 Kč | 458,60 Kč |
| 25 | 40,26560 Kč | 1 006,64 Kč |
| 50 | 36,48620 Kč | 1 824,31 Kč |
| 100 | 33,06770 Kč | 3 306,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,06770 Kč | 3 306,77 Kč |
| 200 | 29,98410 Kč | 5 996,82 Kč |
| 300 | 28,32490 Kč | 8 497,47 Kč |
| 500 | 26,37726 Kč | 13 188,63 Kč |
| 700 | 25,17660 Kč | 17 623,62 Kč |
| 1 000 | 23,97153 Kč | 23 971,53 Kč |
| 2 500 | 21,17363 Kč | 52 934,07 Kč |
| 5 000 | 21,06624 Kč | 105 331,20 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |







