
230/ 3 DS | |
|---|---|
DigiKey Part Number | 2098-230/3DS-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 3 DS |
Description | CONN TERM STRIP 3POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 50 | 9,77240 Kč | 488,62 Kč |
| 100 | 8,83810 Kč | 883,81 Kč |
| 250 | 7,82132 Kč | 1 955,33 Kč |
| 500 | 7,20694 Kč | 3 603,47 Kč |
| 2 000 | 6,31337 Kč | 12 626,74 Kč |
| 6 000 | 5,84983 Kč | 35 098,98 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



