
230 K/ 2 | |
|---|---|
DigiKey Part Number | 2098-230K/2-ND |
Manufacturer | |
Manufacturer Product Number | 230 K/ 2 |
Description | CONN TERM STRIP 2POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Adels-Contact | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-2 |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 50 | 6,42960 Kč | 321,48 Kč |
| 100 | 5,79960 Kč | 579,96 Kč |
| 250 | 5,10420 Kč | 1 276,05 Kč |
| 500 | 4,67794 Kč | 2 338,97 Kč |
| 2 000 | 4,05062 Kč | 8 101,24 Kč |
| 6 000 | 3,72144 Kč | 22 328,64 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


