
1776293-2 | |
|---|---|
DigiKey Part Number | 1776293-2-ND |
Manufacturer | |
Manufacturer Product Number | 1776293-2 |
Description | CONN TERM STRIP 2CIRC 0.315" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776293-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -35°C ~ 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 44,47400 Kč | 444,74 Kč |
| 25 | 38,81280 Kč | 970,32 Kč |
| 50 | 35,23040 Kč | 1 761,52 Kč |
| 100 | 32,23820 Kč | 3 223,82 Kč |
| 250 | 29,10156 Kč | 7 275,39 Kč |
| 500 | 27,26296 Kč | 13 631,48 Kč |
| 3 000 | 24,11571 Kč | 72 347,13 Kč |
| 6 000 | 23,34883 Kč | 140 092,98 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |







