
USB-C20-PLUG-J-SMT-DC-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-PLUG-J-SMT-DC-TR-ND - Tape & Reel (TR) 2057-USB-C20-PLUG-J-SMT-DC-TRCT-ND - Cut Tape (CT) 2057-USB-C20-PLUG-J-SMT-DC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-PLUG-J-SMT-DC-TR |
Description | USB C 2.0 PLUG, VERTICAL SMT, 24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,73080 Kč | 886,54 Kč |
| 100 | 16,88450 Kč | 1 688,45 Kč |
| 250 | 15,82576 Kč | 3 956,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,87708 Kč | 8 926,25 Kč |
| 1 200 | 14,16665 Kč | 16 999,98 Kč |
| 1 800 | 13,76722 Kč | 24 781,00 Kč |
| 3 000 | 13,27998 Kč | 39 839,94 Kč |
| 4 200 | 12,96856 Kč | 54 467,95 Kč |
| 6 000 | 12,64650 Kč | 75 879,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











