
REB-DF-100-003 | |
|---|---|
DigiKey Part Number | 2057-REB-DF-100-003-ND |
Manufacturer | |
Manufacturer Product Number | REB-DF-100-003 |
Description | DIN RAIL 35MMX7MM SLOTED 39" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.49mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,72000 Kč | 162,72 Kč |
| 5 | 139,98200 Kč | 699,91 Kč |
| 15 | 127,59133 Kč | 1 913,87 Kč |
| Unit Price without VAT: | 162,72000 Kč |
|---|---|
| Unit Price with VAT: | 196,89120 Kč |
















