



REB-A2E-GY | |
|---|---|
DigiKey Part Number | 2057-REB-A2E-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2E-GY |
Description | TERM BLK FEED THRU 6-24 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 65 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 75,16300 Kč | 751,63 Kč |
| 25 | 65,87840 Kč | 1 646,96 Kč |
| 50 | 60,11380 Kč | 3 005,69 Kč |
| 100 | 55,36090 Kč | 5 536,09 Kč |
| 250 | 50,44112 Kč | 12 610,28 Kč |
| 500 | 47,58808 Kč | 23 794,04 Kč |
| 1 000 | 45,34257 Kč | 45 342,57 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |










