
REB-DF-200-001 | |
|---|---|
DigiKey Part Number | 2057-REB-DF-200-001-ND |
Manufacturer | |
Manufacturer Product Number | REB-DF-200-001 |
Description | DIN RAIL 35MMX7MM UNSLOT 78" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Unslotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer Adam Tech | Size 1.378" W x 0.295" H (35.00mm x 7.49mm) |
Packaging Box | Length 78.740" (2000.00mm) |
Part Status Active | Material Aluminum |
Type Top Hat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 5 | 249,58200 Kč | 1 247,91 Kč |
| 15 | 228,54200 Kč | 3 428,13 Kč |
| 30 | 217,05633 Kč | 6 511,69 Kč |
| 60 | 206,77433 Kč | 12 406,46 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |















