



REB-B2C-OR | |
|---|---|
DigiKey Part Number | 2057-REB-B2C-OR-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2C-OR |
Description | TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 25 | 28,62440 Kč | 715,61 Kč |
| 50 | 25,92000 Kč | 1 296,00 Kč |
| 100 | 23,63740 Kč | 2 363,74 Kč |
| 250 | 21,22812 Kč | 5 307,03 Kč |
| 500 | 19,80700 Kč | 9 903,50 Kč |
| 1 000 | 18,67562 Kč | 18 675,62 Kč |
| 5 000 | 16,89995 Kč | 84 499,75 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |










