
REB-DF-100-001 | |
|---|---|
DigiKey Part Number | 2057-REB-DF-100-001-ND |
Manufacturer | |
Manufacturer Product Number | REB-DF-100-001 |
Description | DIN RAIL 35MMX7MM UNSLOT 39" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Unslotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer Adam Tech | Size 1.378" W x 0.295" H (35.00mm x 7.49mm) |
Packaging Box | Length 39.370" (1000.00mm) |
Part Status Active | Material Aluminum |
Type Top Hat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 5 | 211,74400 Kč | 1 058,72 Kč |
| 15 | 193,53133 Kč | 2 902,97 Kč |
| 30 | 183,60667 Kč | 5 508,20 Kč |
| 60 | 174,72083 Kč | 10 483,25 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |















