



REB-A2D-YG | |
|---|---|
DigiKey Part Number | 2057-REB-A2D-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2D-YG |
Description | TERM BLK GND 8-24 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 71,54000 Kč | 715,40 Kč |
| 25 | 62,67480 Kč | 1 566,87 Kč |
| 50 | 57,16500 Kč | 2 858,25 Kč |
| 100 | 52,61890 Kč | 5 261,89 Kč |
| 250 | 47,91240 Kč | 11 978,10 Kč |
| 500 | 45,18056 Kč | 22 590,28 Kč |
| 1 000 | 43,02994 Kč | 43 029,94 Kč |
| 5 000 | 39,69559 Kč | 198 477,95 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |










