Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
REB-A2A-GY
REB-A2A-GY

REB-A2A-GY

DigiKey Part Number
2057-REB-A2A-GY-ND
Manufacturer
Manufacturer Product Number
REB-A2A-GY
Description
TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,06600 Kč190,66 Kč
2516,60520 Kč415,13 Kč
6014,60067 Kč876,04 Kč
12013,27425 Kč1 592,91 Kč
30011,85967 Kč3 557,90 Kč
54011,13517 Kč6 012,99 Kč
1 02010,49035 Kč10 700,16 Kč
5 0409,37240 Kč47 236,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč