



REB-B2B-YG | |
|---|---|
DigiKey Part Number | 2057-REB-B2B-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2B-YG |
Description | TERM BLK GND 12-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 25 | 25,44960 Kč | 636,24 Kč |
| 50 | 23,02220 Kč | 1 151,11 Kč |
| 100 | 20,97280 Kč | 2 097,28 Kč |
| 250 | 18,79824 Kč | 4 699,56 Kč |
| 500 | 17,51234 Kč | 8 756,17 Kč |
| 1 000 | 16,48658 Kč | 16 486,58 Kč |
| 5 000 | 14,87347 Kč | 74 367,35 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |










