Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
REB-B2E-BU
REB-B2E-BU

REB-B2E-BU

DigiKey Part Number
2057-REB-B2E-BU-ND
Manufacturer
Manufacturer Product Number
REB-B2E-BU
Description
TERM BLK FEED THRU 6-20 AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Adam Tech
Current - UL
60 A
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
6-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Feed Through
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
10.2mm
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1106,57000 Kč106,57 Kč
1075,62200 Kč756,22 Kč
2566,27880 Kč1 656,97 Kč
5060,48100 Kč3 024,05 Kč
10055,70300 Kč5 570,30 Kč
25050,75812 Kč12 689,53 Kč
50047,89048 Kč23 945,24 Kč
1 00045,63371 Kč45 633,71 Kč
Manufacturers Standard Package
Unit Price without VAT:106,57000 Kč
Unit Price with VAT:128,94970 Kč