Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF-21D4-20A-S

DigiKey Part Number
2057-PLF-21D4-20A-S-ND
Manufacturer
Manufacturer Product Number
PLF-21D4-20A-S
Description
LINE FLTR 115/250VAC 20A PANEL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
Threaded Post (M4)
Inductance
500µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1758,87000 Kč758,87 Kč
10619,37800 Kč6 193,78 Kč
25571,25480 Kč14 281,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:758,87000 Kč
Unit Price with VAT:918,23270 Kč