
CBM-9330C-240-507 | |
|---|---|
DigiKey Part Number | 2223-CBM-9330C-240-507-ND |
Manufacturer | |
Manufacturer Product Number | CBM-9330C-240-507 |
Description | DC BLOWER, 92.3 X 92.6 X 30 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H omniCOOL™ Magnetic Sleeve 21.7 CFM (0.608m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 92.5mm L x 92.3mm H | |
Width | 29.50mm | |
Air Flow | 21.7 CFM (0.608m³/min) | |
Static Pressure | 1.140 in H2O (284.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.6dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 10 | 252,16500 Kč | 2 521,65 Kč |
| 25 | 229,87760 Kč | 5 746,94 Kč |
| 64 | 208,48391 Kč | 13 342,97 Kč |
| 128 | 193,82305 Kč | 24 809,35 Kč |
| 256 | 190,55684 Kč | 48 782,55 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |









