




ED24D3 | |
|---|---|
DigiKey Part Number | CC1825-ND |
Manufacturer | |
Manufacturer Product Number | ED24D3 |
Description | SSR RELAY SPST-NO 3A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED24D3 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 15VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 3 A |
Part Status Active | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mounting Type Socketable | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,90000 Kč | 401,90 Kč |
| 10 | 383,00400 Kč | 3 830,04 Kč |
| 50 | 365,57940 Kč | 18 278,97 Kč |
| 100 | 354,65830 Kč | 35 465,83 Kč |
| Unit Price without VAT: | 401,90000 Kč |
|---|---|
| Unit Price with VAT: | 486,29900 Kč |






