
RB050LAM-30TFTR | |
|---|---|
DigiKey Part Number | RB050LAM-30TFTR-ND - Tape & Reel (TR) RB050LAM-30TFCT-ND - Cut Tape (CT) RB050LAM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050LAM-30TFTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB050LAM-30TFTR Models |
Category | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 500 | 8,35258 Kč | 4 176,29 Kč |
| 1 000 | 7,57314 Kč | 7 573,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,58266 Kč | 19 747,98 Kč |
| 6 000 | 6,08403 Kč | 36 504,18 Kč |
| 9 000 | 5,83000 Kč | 52 470,00 Kč |
| 15 000 | 5,54468 Kč | 83 170,20 Kč |
| 21 000 | 5,37573 Kč | 112 890,33 Kč |
| 30 000 | 5,21159 Kč | 156 347,70 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |







