General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1A-24AF

DigiKey Part Number
3385-AZ2280-1A-24AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1A-24AF
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
240 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1092,11800 Kč921,18 Kč
4085,91850 Kč3 436,74 Kč
8082,97625 Kč6 638,10 Kč
12081,29900 Kč9 755,88 Kč
28077,90032 Kč21 812,09 Kč
52075,50638 Kč39 263,32 Kč
1 00073,05561 Kč73 055,61 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč