




K10P-11A15-120 | |
|---|---|
DigiKey Part Number | PB321-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11A15-120 |
Description | RELAY GEN PURPOSE DPDT 15A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | K10P-11A15-120 Models |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Tray | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 120VAC - Nom | Relay Type |
Coil Current 11 mA | Coil Resistance 3.9 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-AC110/120 | Omron Automation and Safety | 339 | Z786-ND | 314,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 10 | 373,93200 Kč | 3 739,32 Kč |
| 25 | 357,06680 Kč | 8 926,67 Kč |
| 50 | 344,80820 Kč | 17 240,41 Kč |
| 100 | 332,96320 Kč | 33 296,32 Kč |
| 250 | 317,91728 Kč | 79 479,32 Kč |
| 500 | 306,98110 Kč | 153 490,55 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |







