



K10P-11D15-12 | |
|---|---|
DigiKey Part Number | PB324-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11D15-12 |
Description | RELAY GEN PURPOSE DPDT 15A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 120VAC - Nom | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-DC12 | Omron Automation and Safety | 4 253 | Z790-ND | 314,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,55000 Kč | 415,55 Kč |
| 10 | 370,21600 Kč | 3 702,16 Kč |
| 25 | 353,53080 Kč | 8 838,27 Kč |
| 50 | 341,39800 Kč | 17 069,90 Kč |
| 100 | 329,66650 Kč | 32 966,65 Kč |
| 250 | 314,76924 Kč | 78 692,31 Kč |
| 500 | 303,94018 Kč | 151 970,09 Kč |
| Unit Price without VAT: | 415,55000 Kč |
|---|---|
| Unit Price with VAT: | 502,81550 Kč |








