
PLF-21D4-20A-Q-5 | |
|---|---|
DigiKey Part Number | 2057-PLF-21D4-20A-Q-5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-21D4-20A-Q-5 |
Description | LINE FLTR 115/250VAC 20A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,18000 Kč | 799,18 Kč |
| 10 | 652,17700 Kč | 6 521,77 Kč |
| 25 | 601,50880 Kč | 15 037,72 Kč |
| Unit Price without VAT: | 799,18000 Kč |
|---|---|
| Unit Price with VAT: | 967,00780 Kč |





