
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 0, Plug | |
Shell Size - Insert | 0 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 10 | 43,46400 Kč | 434,64 Kč |
| 25 | 40,74640 Kč | 1 018,66 Kč |
| 50 | 38,79900 Kč | 1 939,95 Kč |
| 100 | 36,94310 Kč | 3 694,31 Kč |
| 300 | 34,18633 Kč | 10 255,90 Kč |
| 500 | 32,97626 Kč | 16 488,13 Kč |
| 1 000 | 31,40270 Kč | 31 402,70 Kč |
| 2 500 | 29,43799 Kč | 73 594,97 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |















